Schurter, FMAB NEO 6A 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac 50 (IEC) Hz, 60 (UL/CSA) Hz, Flange Mount
- RS Stock No.:
- 127-1752
- Mfr. Part No.:
- 5500.2652.01
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£12.09
(exc. VAT)
£14.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £12.09 |
10 - 19 | £10.98 |
20 - 49 | £10.45 |
50 - 99 | £8.79 |
100 + | £8.16 |
*price indicative
- RS Stock No.:
- 127-1752
- Mfr. Part No.:
- 5500.2652.01
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Maximum Current Rating | 6A | |
Maximum Voltage Rating | 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac | |
Mounting Type | Flange Mount | |
Termination Style | Quick Connect | |
Number of Phases | 1 | |
Number of Stages | Single Stage | |
Series | FMAB NEO | |
Operating Frequency | 50 (IEC) Hz, 60 (UL/CSA) Hz | |
Length | 64mm | |
Depth | 35.5mm | |
Height | 24.8mm | |
Dimensions | 64 x 35.5 x 24.8mm | |
Minimum Operating Temperature | -40°C | |
Leakage Current | 0.5 mA | |
Maximum Operating Temperature | +100°C | |
Resistance | 12mΩ | |
Power Loss | 0.86W | |
Select all | ||
---|---|---|
Brand Schurter | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac | ||
Mounting Type Flange Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FMAB NEO | ||
Operating Frequency 50 (IEC) Hz, 60 (UL/CSA) Hz | ||
Length 64mm | ||
Depth 35.5mm | ||
Height 24.8mm | ||
Dimensions 64 x 35.5 x 24.8mm | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 0.5 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 12mΩ | ||
Power Loss 0.86W | ||